This ceramic capacitor features a capacitance of 240pF, a voltage rating of 50VDC, and a tolerance of 10%. It has a dielectric of X7R and is constructed in a flat, ceramic chip package. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Eyang Technology Development C0201X7R241K500NJA technical specifications.
| Capacitance | 240pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201X7R241K500NJA to view detailed technical specifications.
No datasheet is available for this part.