
Texas Instruments PCA9535RGERG4 technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9535 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535RGERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
