
Single-channel, general-purpose operational amplifier featuring a 430kHz gain bandwidth product and 0.1V/µs slew rate. This MicroAmplifier™ series component operates from a minimum supply voltage of 1.1V up to a maximum of 36V, with a typical operating supply current of 50µA. It offers a high voltage gain of 106dB and a common mode rejection ratio of 84dB, with an input bias current of 25nA and input offset voltage of 700µV. Packaged in a 5-SOT-23, this RoHS compliant, lead-free component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA244NA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 430kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 430kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 60uA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA244NA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
