
24-bit Analog Front End (AFE) with integrated microcontroller. Features an 8051 core architecture operating at 33MHz, supporting serial, parallel, SPI, and USART interfaces. Offers 8KB FLASH memory and 1.25KB RAM, with 34 programmable I/O pins and 3 timers. Operates from 2.7V to 5.25V supply, with a temperature range of -40°C to 125°C. Packaged in a TQFP for surface mounting.
Texas Instruments MSC1210Y3PAGT technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 1.2mm |
| Interface | Serial, Parallel, SPI, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1210Y3PAGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.