This 14-position unshielded cable assembly features a 0.05inch pitch and a 0.1inch connector pitch. It is constructed with lead-free materials and has a length of 0.5foot. The assembly is available in multiple colors and has 14 tin-plated contacts. The cable assembly is packaged individually.
Assmann H8PPS-1406M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H8PPS-1406M to view detailed technical specifications.
No datasheet is available for this part.