
NXP MC34717EPR2 technical specifications.
| Package/Case | QFN EP |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | MC34717 |
| Weight | 0.002162oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34717EPR2 to view detailed technical specifications.
No datasheet is available for this part.
