Terminal Block Interface Modules FLKM-D25 Sub/s
Phoenix Contact FLKM-D25SUB/S technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FLKM-D25SUB/S to view detailed technical specifications.
No datasheet is available for this part.