
This Amphenol GTS01LCF-36-11P(025) connector features a straight body orientation and 48 terminals, with a maximum voltage rating of 700VDC or 500VAC. It is designed for cable mount applications and has a termination method of solder. The operating temperature range is from -55 to 125°C.
Amphenol GTS01LCF-36-11P(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Product Length (mm) | 135.3 |
| Product Depth (mm) | 60.6 |
| Product Height (mm) | 63.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01LCF-36-11P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.