This 10pF ceramic capacitor has a rated voltage of 200VDC and a tolerance of 2%. It is a C0G dielectric type and is suitable for use in applications where high stability is required. The capacitor is mounted through a hole and has a radial termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet C052G100G2G5CR7200 technical specifications.
| Capacitance | 10pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C052G100G2G5CR7200 to view detailed technical specifications.
No datasheet is available for this part.