
Single-output flyback DC/DC controller for automotive applications. Features a maximum switching frequency of 700 kHz and supports output voltages up to 75V with a maximum input voltage of 75V. Operates within an 8.8V to 75V input voltage range. Packaged in a 10-pin MSOP EP with exposed pad, measuring 3x3x0.86mm, utilizing gull-wing leads for surface mounting.
Analog Devices LTC3805HMSE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA-T |
| Topology | Flyback |
| Number of Outputs | 1 |
| Output Voltage | 75(Max)V |
| Maximum Switching Frequency | 700kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Input Voltage | 75V |
| Minimum Input Voltage | 8.8V |
| Maximum Supply Current | 0.36(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3805HMSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.