32-bit ARM MCU, 50MHz, 64KB Flash, 8KB RAM, LQFP48
LPC1115JBD48/303151
MICROCONTROLLER MCU, ARM CORTEX-M0, 50MHZ, LQFP-48; Architecture:ARM Cortex-M0; CPU Speed:50MHz; Program Memory Size:64KB; RAM Memory Size:8KB; No. of Pins:48; MCU Case Style:LQFP; No. of I/Os:42; Supply Voltage Min:1.8V ;RoHS Compliant: Yes