Search Results for "LPC1113JBD48 Epson Crystalfontz America"
Filters
LPC1113JBD48/303QL
NXP
32-bit ARM MCU, 25MHz, 24KB Flash, 8KB RAM, 48LQFP
Datasheet
Volume Production
Package/Case:
LQFP
Core Architecture:
ARM
Data Bus Width:
32b
Interface:
I2C, SPI, UART, USART
LPC1113JBD48/303
NXP
32-bit RISC MCU, 25MHz, 48-Pin PQFP, Industrial
Datasheet
LQFP-48
Active
Max Operating Temperature:
105
Number of Terminals:
48
Min Operating Temperature:
-40
Terminal Position:
QUAD