
Stmicroelectronics E-L6385D013TR technical specifications.
| Package/Case | SO |
| Channel Type | Independent |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 320uA |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 110ns |
| RoHS Compliant | No |
| Supply Current | 320uA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-L6385D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
