
16-Bit Quad DAC with I<sup>2</sup>C interface, featuring 4 channels and a unipolar voltage output. Achieves a 43 kS/s conversion rate with 96dB SNR and 10µs settling time. Operates from a 2.7V to 5.5V single supply, consuming a nominal 950µA. Housed in a 16-TSSOP package with gold contact plating, this RoHS compliant component offers a wide operating temperature range of -40°C to 105°C.
Texas Instruments DAC8574IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 950uA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.7mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 43KS/s |
| Series | DAC8574 |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8574IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
