The ECS-3250SS-400-3B is a 40MHz crystal oscillator with a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 15mA. This surface mount device is packaged in cut tape and is compliant with RoHS regulations. It is a member of the ECS-3250SS series.
ECS ECS-3250SS-400-3B technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-3250SS |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3250SS-400-3B to view detailed technical specifications.
No datasheet is available for this part.