
This 92-contact male through-hole connector features a 2mm pitch and tin plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is intended for general use.
Samtec YTW-23-04-T-Q-400-085 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-23-04-T-Q-400-085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.