Microchip ATMEGA128-16AC technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA128-16AC to view detailed technical specifications.
No datasheet is available for this part.