Microchip AT91SAM7S256-AU-001 technical specifications.
| Access Time | 55us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 55MHz |
| Interface | I2C, SPI, USB, I2S, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 10 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM7S/SE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S256-AU-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
