
Quad-channel, 12-bit Analog-to-Digital Converter (ADC) with a 105MS/s sampling rate. Features serial and parallel interface options, bipolar polarity, and a VQFN package with gold contact plating. Operates from a 3V to 3.6V supply voltage, with a typical power consumption of 1.35W. Integral nonlinearity is rated at 2.2LSB, and the device supports a wide operating temperature range from -40°C to 85°C. Surface mountable and supplied on tape and reel.
Texas Instruments ADS6424IRGC25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.55W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.35W |
| Power Dissipation | 1.35W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6424IRGC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
