
Eight-channel, 12-bit analog-to-digital converter (ADC) with a 65 MSPS conversion rate. Features differential input type, LVDS and parallel interface, and 71.2 dB SNR. Integral nonlinearity is 2.5 LSB, with SFDR at 90 dB. Operates from a 3V to 3.6V supply voltage and is housed in an 80-HTQFP package. Suitable for applications requiring high-speed, multi-channel data acquisition.
Texas Instruments ADS5272IPFPT technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.072W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 983mW |
| Power Dissipation | 983mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 71.2dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5272IPFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
