
150mA CMOS linear voltage regulator with a 1.2V fixed output voltage. Features low quiescent current of 30µA and a maximum input voltage of 5.5V. Offers 2% accuracy and a PSRR of 60dB. Surface mountable in a 5-lead TSOT package with tin, matte contact plating. Operates across a temperature range of -40°C to 125°C.
Analog Devices ADP121-AUJZ12R7 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.2V |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Nominal Supply Current | 40uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP121-AUJZ12R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
