Texas Instruments ADC16DV160CILQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.4 |
| Analog Input Voltage-Min | -2.4 |
| Eccn Code | 3A001.A.5.A.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC16DV160CILQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.