
Analog Devices ADA4830-1WBCPZ-R7 technical specifications.
| -3db Bandwidth | 84MHz |
| Amplifier Type | DIFFERENTIAL |
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Nominal Supply Current | 6.8mA |
| Number of Circuits | 1 |
| Operating Supply Current | 6.8mA |
| Output Current per Channel | 125mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 220V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4830-1WBCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
