
Precision operational amplifier featuring ultralow noise and zero-drift characteristics. This single-channel amplifier offers a 4MHz gain bandwidth product and a 5.9nV/sqrt Hz input voltage noise density. Achieves 160dB common mode rejection ratio and 150dB power supply rejection ratio. Operates from a 1.1V to 2.75V dual supply or 2.2V to 5.5V single supply, with a quiescent current of 1.4mA. Housed in a compact MSOP package with tin, matte contact plating.
Analog Devices ADA4528-1ARMZ-R7 technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 160dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Height | 0.95mm |
| Input Bias Current | 90pA |
| Input Capacitance | 33pF |
| Input Offset Voltage (Vos) | 2.5uV |
| Input Voltage Noise Density | 5.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.1V |
| Max Frequency | 1kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 150dB |
| Quiescent Current | 1.4mA |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 139dB |
| Weight | 0.004938oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4528-1ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
