
14-bit Analog-to-Digital Converter (ADC) with a sampling rate of 170 MSPS. Features differential inputs, LVDS interface, and a 1.8V operating supply voltage. Achieves 72.5dB Signal-to-Noise Ratio (SNR) and 1.3LSB Integral Nonlinearity (INL). Housed in an LFCSP EP package with tin contact plating, operating from -40°C to 85°C.
Analog Devices AD9642BCPZRL7-170 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9642BCPZRL7-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
