
Dual 14-bit analog-to-digital converter (ADC) with a sampling rate of 65 MSPS. Features 2 analog inputs and 2 converters, offering a 14-bit resolution. Achieves 1 LSB differential nonlinearity and 4.5 LSB integral nonlinearity. Operates with a single supply and provides a parallel interface with TTL output. Rated for -40°C to 85°C operating temperature.
Analog Devices AD9248BCPZRL-65 technical specifications.
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 73.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9248BCPZRL-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
