
Precision dual operational amplifier featuring a 50MHz gain bandwidth product and 41V/µs slew rate. Offers low input bias current of 1pA and input voltage noise density of 5nV/sqrt Hz. Operates from 2.7V to 5.5V supply with 18mA operating supply current. Provides 95dB common mode rejection ratio and 94dB power supply rejection ratio. Housed in an R package with tin, matte contact plating, suitable for applications requiring high precision and low distortion.
Analog Devices AD8652ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 9pF |
| Input Offset Voltage (Vos) | 350uV |
| Input Voltage Noise Density | 5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 9mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 0.2us |
| Slew Rate | 41V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8652ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
