
Single-channel, 16-bit digital-to-analog converter (DAC) featuring a 4 mA to 20 mA current output and HART connectivity. This unipolar DAC operates with a serial interface (SPI, 3-wire) and supports a supply voltage range of 10.8V to 40V. The component offers a 16-bit resolution with a settling time of 10µs and is housed in a TSSOP package. Operating temperature range is -40°C to 85°C.
Analog Devices AD5420AREZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 144mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5420AREZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
