
16-bit resolver-to-digital converter with 2 channels, offering ±5 arcmin accuracy. Features parallel and serial (SPI) interfaces, operating from a 5V supply. Housed in a 48-pin LQFP package with tin-matte contact plating, suitable for surface mounting. Designed for automotive applications with a wide operating temperature range of -40°C to 125°C. Supplied in tape and reel packaging.
Analog Devices AD2S1210WDSTZRL7 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S1210WDSTZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
