
RF SPST signal relay featuring a 5V DC coil voltage and 33.3mA coil current. Offers a 250mA contact current rating with a 0.25ms operate time and 0.05ms release time. Designed for surface mount applications, this non-latching relay operates within a temperature range of -20°C to 85°C.
Coto 9903-05-20TR technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.25ms |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Relay Type | RF |
| Release Time | 0.05ms |
| Series | 9900 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9903-05-20TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
