IC FPGA 114 I/O 144LQFP
Zener Diode 4.3V 2% 500mW DO-35 Through Hole
Dual Op Amp, 5V, 8-Pin, Industrial, Voltage-Feedback
Trans Voltage Suppressor Diode, 30000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
IC FPGA 78 I/O 100TQFP
Silicon Transient Voltage Suppressor Diode 90V 30kW 7W Axial Lead
Trans Voltage Suppressor Diode, 30000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN
Silicon Transient Voltage Suppressor Diode, 105.5V 111V 90V 30kW 2.5W 1-Pin BIDIRECTIONAL
Bi-Directional 90V 10mA Surface Mount Protection Diode, PLAD-12.57x12.57mm
TVS Diode Single Bi-Dir 90V 30KW 2-Pin PLAD T/R
TVS Diode Single Uni-Dir 90V 30KW 2-Pin PLAD
TVS Diode Single Bi-Dir 90V 30KW 2-Pin PLAD
TVS Diode Single Uni-Dir 90V 30KW 2-Pin PLAD T/R
Bi-Directional Single 100V 10mA 30000W 2-Pin PLAD
Single 90V 10mA Uni-Directional Diode, 30000W Peak Pulse, -65 to 150°C
IC FPGA 120 I/O 144TQFP
Bi-Directional PLAD 2-Pin Surface Mount Protection IC 90V 10uA 146V 204A 30kW -65C 150C
Single 90V 10mA 30000W Surface Mount Uni-Directional Diode