Female board connector featuring 10 contacts arranged in 2 rows with a 0.079 inch mating contact row spacing. This plug-style connector utilizes IDC termination and boasts a GLASS FILLED POLYBUTYLENE TEREPHTHALATE insulator in black, rated UL 94V-0 for flammability. It operates reliably within a -40 to 105°C temperature range, with a dielectric withstanding voltage of 900VAC and a rated current of 1A for signal applications. The contact termination features 30u gold plating over a nickel barrier.
Amphenol 89947-710LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 900VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 89947-710LF to view detailed technical specifications.
No datasheet is available for this part.