Search Results for "885012207025 wuerth elektronik gmbh co KG"
Filters
885012207025
Wurth Electronics
Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125°C
Datasheet
0805
Active
Capacitance:
4.7uF
Voltage:
10VDC
Tolerance:
10%
Dielectric:
X7R