12 Way 3.96mm Pitch Female Crimp Housing, 250V
Cable Mounting & Accessories INSL CLAMP .312 DIA
Cap Tant Solid 0.0047uF 50V 5% (3.43 X 7.26mm) Axial (0.001%FR) 125°C Bulk
EMC filter 3-phase IP 20 0.4. . .4.0 kW 460 VAC 11 A, FPF-8123-11/1, Hitachi
EMC filter 3-phase IP 20 5.5. . .7.5 kw 460 VAC 20 A, FPF-8123-20/1, Hitachi
Switch Push Button N.C. Round Button 5A 28VDC Momentary Contact Solder Panel Mount
8-Row Right Angle Daughter Card Connector, 3-Contact, 250V, 10A, Through Hole
Datacom Transformer, GENERAL PURPOSE Application(s)
Cap Tant Solid 0.0047uF 50V 5% (3.43 X 7.26mm) Axial (0.001%FR) 125°C
Conn Housing 12POS .156 W/polar
Contact SKT Wire Wrap ST Thru-Hole 14-28AWG Loose
MULTICOMP A-8.123-R CROCODILE CLIP, RED
MULTICOMP A-8.123-B CROCODILE CLIP, BLACK
Fittings Coupler 0.5in Non-Thread Steel/Iron, for Cable Protection Systems
P.C. Pins, .025 Square-Wrap Terminal
Terminal Connector Commercial PIN Gender
Cable Assembly USB 0.914m USB Type A to USB Type B PL-PL
Conn Hard Metric HDR 66 POS 2mm Press Fit ST Thru-Hole Tube
KIT 4POS 3.2X2.5 SOCKET DSC8123
KIT 4POS 5.0X3.2 SOCKET DSC8123