1-bit buffer/driver IC, CMOS technology, featuring a 3-state true output. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V. Offers a high level output current of -8mA and a low level output current of 8mA. Surface mountable in a SOT-23-5 package with tin, matte contact plating. This RoHS compliant component has a propagation delay of 6.5ns and a quiescent current of 1uA.
Stmicroelectronics 74V1T125STR technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T125STR to view detailed technical specifications.
No datasheet is available for this part.