
The 74LVC1T45W6-7 is a 1-port bus transceiver with a supply voltage range of 3.3V to 5.5V and an automotive temperature grade. It has 6 terminals and a pin count of 6. The device operates over a temperature range of -40°C to 125°C and is packaged in a 6-pin LSSOP package. It is a bus transceiver with a common control type and bidirectional count direction.
Diodes 74LVC1T45W6-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC1T45W6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.