
Dual 4-bit buffer/line driver with true outputs, featuring 8 channels and 8 inputs. Operates with a 2V to 3.6V supply voltage, offering 24mA low-level and -24mA high-level output current. CMOS technology ensures low quiescent current of 10µA. Packaged in a 20-pin TSSOP with tin, matte contact plating, suitable for surface mounting. Propagation delay is 7.1ns, with a turn-on delay of 10.5ns.
Stmicroelectronics 74LCX244TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX244TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
