
4-bit dual-supply bus transceiver featuring configurable voltage-level shifting and 3-state outputs. CMOS technology enables a maximum data rate of 380Mbps with a propagation delay of 2.9ns. Operating across a supply voltage range of 1.2V to 3.6V, this surface-mount component offers ±12mA output current. Designed for reliability, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments 74AVC4T245DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.9ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC4T245DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.