NXP 74LVC244ABQ-Q100X technical specifications.
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC244ABQ-Q100X to view detailed technical specifications.
No datasheet is available for this part.