Texas Instruments 65HVD3088EDGKG4 technical specifications.
| Package/Case | VSSOP |
| Logic Function | Transceiver |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 65HVD3088EDGKG4 to view detailed technical specifications.
No datasheet is available for this part.