8-bit MCU, 50MHz, 32KB Flash, 4KB RAM, 62 I/O, TQFP
62 Pos 2.54mm Pitch Female Header, 6.05A, Gold/Tin, Through Hole
62 Pos D-Sub Connector, Male, Straight, Crimp, Gold Contacts, Steel Shell
8051 MCU, 67MHz, 64KB Flash, 8KB RAM, 62 GPIO, TQFP
32b ARM MCU, 67MHz, 256KB FLASH, 64KB RAM, TQFP, 62 I/O
16-Bit DSP, 60MHz, 256KB Flash, LQFP, SPI, CAN, SCI, EBI/EMI
32-Bit ARM MCU, 256KB FLASH, 55MHz, LQFP, I2C, SPI, USB, CAN, Eth
62P HDP-22 D-Sub Female Connector, Shielded, Straight, Crimp
8051 MCU, 67MHz, 64KB FLASH, 8b, TQFP, I2C, SPI, UART, USB
ARM 32b MCU, 67MHz, 128KB FLASH, 32KB RAM, TQFP, I2C, USB, SPI, UART
8-bit 8051 MCU, 67MHz, 64KB Flash, 8KB RAM, TQFP-100
8051 MCU, 67MHz, 64KB Flash, 8b, TQFP, I2C, SPI, UART, USB, CAN
320MHz Triple 2:1 Buffered Multiplexer, TSSOP, Dual 5V
24-Bit 6-Ch Sigma-Delta ADC, 470S/s, SPI, 5V, TSSOP
8-Ch SPST Multiplexer, 155MHz BW, Serial Interface, 2.5V-5.5V
16-Bit 1-Ch Serial DAC, 4-20mA Current Source, SPI Interface
24-Bit Stereo Audio Codec, 192kHz, Serial/I2C/SPI, TSSOP-24
Quad 256-Pos Digital Potentiometer, 50kR, 5V, SPI/I2C, 300kHz, TSSOP
16-Bit Sigma Delta ADC, 4 Ch, 105S/s, 126dB SNR, SPI, 5V
8-Bit Bidirectional Translator Transceiver, CMOS, 5.5V, TSSOP-24