Electronic Concepts 5PT46J104J technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | 5PT |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Electronic Concepts 5PT46J104J to view detailed technical specifications.
No datasheet is available for this part.