
Texas Instruments 5962R1022101VSC technical specifications.
| Efficiency | 95% |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Input Voltage | 6.3V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.3V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | TPS50601-SP |
| Thickness | 2.25mm |
| Width | 7.38mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962R1022101VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
