The GTC030F22-18P-B30-LC from Amphenol is an 8-contact circular connector with a flange mount design. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC or 900VAC. It is suitable for use in a variety of applications requiring a reliable and secure connection.
Amphenol GTC030F22-18P-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030F22-18P-B30-LC to view detailed technical specifications.
No datasheet is available for this part.