This film capacitor is a power factor correction type with a capacitance of 0.01uF and a DC rated voltage of 630VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor is designed for through hole mounting with a radial termination style and a plastic rectangular can construction. It measures 13 X 4 X 9 in size with a terminal pitch of 10. The operating temperature range is from -40 to 110 degrees Celsius.
Kemet R71PF2100403-M technical specifications.
| Capacitance | 0.01uF |
| Voltage | 630VDC|275VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R71PF2100403-M to view detailed technical specifications.
No datasheet is available for this part.