This surface mount ferrite inductor features a saturation current of 22mA and a self resonant frequency of 11MHz. It has a Q factor of 33 and is shielded for reduced electromagnetic interference. The inductor is available in a tape and reel packaging and is RoHS compliant. It operates over a temperature range of -55°C to 105°C and has a maximum DC current of 69mA.
API Delevan 1331R-184J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.4R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 180uH |
| Length | 8.26mm |
| Max DC Current | 69mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 22mA |
| Self Resonant Frequency | 11MHz |
| Series | 1331R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1331R-184J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.