The AZ421-C045-10L relay from American Zettler features a 4PDT throw configuration with a maximum current rating of 2A and a maximum voltage rating of 150V DC or 300V AC. It operates within a temperature range of -55°C to 95°C and is mounted via a socket. The relay's coil has a resistance of 5kΩ and can handle a maximum voltage of 44V DC.
American Zettler AZ421-C045-10L technical specifications.
| Coil Current | 8.8mA |
| Coil Resistance | 5kR |
| Coil Voltage (DC) | 44V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ421-C045-10L to view detailed technical specifications.
No datasheet is available for this part.