The Kemet F125WP334J050V film capacitor features a capacitance of 0.33uF with a voltage rating of 50VDC and 30VAC. It has a tolerance of 5% and is constructed with a PPS dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of applications, including audio and power filtering.
Kemet F125WP334J050V technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 10.2 X 9.1 X 5.5mm |
| Package/Case | 4036 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F125WP334J050V to view detailed technical specifications.
No datasheet is available for this part.