The GTS01R16-11PY-025-B30 is a 2-pin cable mount circular connector from Amphenol, designed for high-voltage applications. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 700VDC. It is suitable for use in a variety of applications, including those requiring high reliability and durability.
Amphenol GTS01R16-11PY-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01R16-11PY-025-B30 to view detailed technical specifications.
No datasheet is available for this part.