Contact SKT Solder ST SMD
Cambion Electronics 450-1826-01-03-20 technical specifications.
| Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cambion Electronics 450-1826-01-03-20 to view detailed technical specifications.
No datasheet is available for this part.